Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5665
Order Code3922026
Also Known AsGTIN UPC EAN: 0660902514748
Your Part Number
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.120 |
Price for:Each
Minimum: 1
Multiple: 1
€29.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5665
Order Code3922026
Also Known AsGTIN UPC EAN: 0660902514748
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsChassis, Motor Driver, Motors, Motor Board, Wheels, Ping Pong Ball, Rubber Band, User Guide
SVHCNo SVHC (25-Jun-2025)
Product Overview
Kitronik simple robotics kit for the BBC micro:bit - Single Pack is an easy build, entry-level, introduction to the exciting world of robotics. Step by step build and coding instructions are included.
- An easy build entry-level robot kit that requires no soldering
- Contains detailed instructions for both the assembly and the coding
- The included cardboard body can easily be customised and decorated
- A great activity to do with supervised children
- Can be coded with the easy to use Microsoft MakeCode Editor
Contents
1 x klip motor driver for BBC micro:bit, 2 x wheels and tyres, 1 x set of clip leads, 2 x right angle geared hobby motor, 1 x solderless TT motor board, 1 x ping pong ball, 1 x rubber band, 1 x cardboard chassis net.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Chassis, Motor Driver, Motors, Motor Board, Wheels, Ping Pong Ball, Rubber Band, User Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341