Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5674
Order Code3922040
Also Known AsGTIN UPC EAN: 0660902515684
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.480 |
Price for:Each
Minimum: 1
Multiple: 1
€38.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5674
Order Code3922040
Also Known AsGTIN UPC EAN: 0660902515684
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC Micro:bit
Kit ContentsAir Quality & Environmental Board
SVHCNo SVHC (21-Jan-2025)
Product Overview
Air quality and environmental board for micro:bit provides a complete air monitoring and reporting solution for the BBC micro:bit. The wealth of on-board sensors and connection points allow to collect extensive air quality data that can be stored in on-board memory and displayed on the OLED screen or transferred to a computer for analysis.
- An all in one Air Quality monitoring and reporting solution for the BBC micro:bit
- Measure temperature, pressure, humidity, air quality index and eCO2
- Pins 0, 1 and 2 are broken out to solder pads for additional I/O
- Black and white 128 x 64 OLED display screen and 3 status ZIP LEDs for visually displaying data
- RTC and 1Mbit of on-board EEPROM memory enable timestamped data logging and long term data storage
- On-line MakeCode tutorials that introduce you to all of the boards key features
- Run long term monitoring experiments in the classroom throughout the school year
- There is an integrated edge connector for the micro:bit to slot into
- It can be coded with MakeCode/Javascript/Python
Contents
1 x Kitronik Air Quality Board for BBC micro:bit, 1 x 3xAA battery holder, 1 x USB lead.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Air Quality & Environmental Board
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0367