Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5683
Order Code3922033
Product RangeKitronik :MOVE Motor Buggy
Also Known AsGTIN UPC EAN: 0660902515134
Your Part Number
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.060 |
Price for:Each
Minimum: 1
Multiple: 1
€33.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5683
Order Code3922033
Product RangeKitronik :MOVE Motor Buggy
Also Known AsGTIN UPC EAN: 0660902515134
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsChassis, Wheels, User Guide
For Use WithBBC micro:bit
Product RangeKitronik :MOVE Motor Buggy
SVHCNo SVHC (25-Jun-2025)
Product Overview
Kitronik :MOVE motor for the BBC micro:bit provides a fun introduction to buggy robotics. More than just a programmable buggy, learning to use all of the included features will give the budding roboteer a solid grounding in robotics as a whole.
- Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics and coding
- No soldering
- The buggy features two bi-direction DC motors
- There are ultrasonic distance and line following sensors on-board
- It also features a Piezo sounder and pen mount
- There are 4 full-colour programmable ZIP LEDs
- Two pin outputs that are ideal for servo connections (can be used for other inputs and outputs)
- The battery holder is built onto the chassis
- The buggy is also fitted with a power switch to conserve the batteries
- There is also an on-board edge connector for the micro:bit, code, plug and play
Contents
1 x :MOVE motor chassis, 2 x wheel and tyres, 1 x booklet.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Chassis, Wheels, User Guide
Product Range
Kitronik :MOVE Motor Buggy
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21