Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5697
Order Code3922041
Also Known AsGTIN UPC EAN: 0660902515288
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.700 |
Price for:Each
Minimum: 1
Multiple: 1
€25.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5697
Order Code3922041
Also Known AsGTIN UPC EAN: 0660902515288
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEnvironmental Control Board
For Use WithBBC Micro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Environmental control board for BBC micro:bit. It provides a variety of sensor inputs and connection points for the BBC micro:bit (V1 & V2) and provides the ability to control outputs for devices such as a water pump, fan, servo or heater pad. This makes it ideal for feedback control systems. This board is also supplied as part of the Kitronik Smart Greenhouse Kit.
- Build automated sys that react to environmental changes, such as plant watering, greenhouse systems
- It is compatible with both micro:bit V1 and microbit V2
- Board features a number of sensor inputs that can be coded to control the board's outputs
- On-board BME 280 environmental temperature, barometric pressure and humidity sensor and separate RTC
- Powered via on-board 3xAA battery holder or 2.1mm DC Jack
- Power controlled via on/off switch with an adjacent LED indicator
- There is also a solar-cell input that can be used in conjunction with rechargeable batteries
Notes
Note: micro:bit shown for illustration only, not included
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Environmental Control Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0443