Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.290 |
Product Information
Product Overview
5698 is a Kitronik compact motor driver board for the BBC micro:bit. Add motor driving capability to the microbit with the Kitronik compact motor driver board for the BBC micro:bit. This motor driver board allows two motors to be driven simultaneously with forward, reverse & stop control, making it ideal for designs such as buggies. The board has built-in short circuit, over current and thermal protection. The board includes an integrated Edge Connector for your BBC micro:bit to easily slot into. It also features external connections to the button A and button B inputs. This allows additional switches/inputs to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.
- Drive 2 motors with full forward, reverse and stop control
- Terminal blocks for easy connection of motors and inputs
- The 2 additional inputs/outputs can be used in either digital or analogue modes
- This board also features an on/off switch and power status LED
- Includes edge connector for the BBC micro:bit to slot into
- Provides regulated power to the BBC micro:bit
- Access the other BBC micro:bit pins easily and conveniently
- Program with the MakeCode editor or with python
Contents
1 x compact motor driver board for the BBC micro:bit.
Notes
Note: micro:bit and accessories shown for illustration only, not included.
Technical Specifications
-
-
-
All-in-one Motor Driver Board
No SVHC (25-Jun-2025)
-
-
micro:bit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate