Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.570 |
5+ | €30.940 |
10+ | €30.310 |
Price for:Each
Minimum: 1
Multiple: 1
€31.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0047
Order Code1936603
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter85mm
Product Range-
IP / NEMA RatingIP65
Power Rating2W
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product Overview
The QBS-0047 is a standard Xenon Beacon with blue lens. The flashguard weatherproof xenon beacon is ideal visual indicator in a variety of applications. The flashguard beacon is fitted with a diffuser for greater visibility and spread of light. It includes a terminal block and a 27mm deep base supplied with a seal and grommet. A weatherproof cable connector is available to upgrade the product from IP65 rating to IP67. It is suitable for fire alarm, emergency warning and process control alarm.
- Compact and ultra modern sleek appearance
- Easy to install
- Vandal-resistant safety locking mechanism
- 1Hz Flash rate
- 12V and 24V DC options in one user-selectable unit
Applications
Signalling
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14