Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEENGUARD
Manufacturer Part No25692
Order Code3775199
Product RangeV30 Nemesis
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No25692
Order Code3775199
Product RangeV30 Nemesis
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti Fog, Hard Coat & UV Protection
Eyeglass Lens ColourGreen
Frame ColourBlack
Safety CategoryANSI Z87.1+
Product RangeV30 Nemesis
SVHCTo Be Advised
Product Overview
25692 is a KleenGuard® V30 Nemesis IR/UV 3.0 Lens Eyewear helps prevent damage to the eyes and is comfortable to wear for long periods. Wrap-around and ultra-lightweight with an IR/UV Din 3.0 shade, green lens to protect eyes from sparks, spatter and small debris while working in welding or related areas. The soft-touch temples and neck cord help them remain in place even during active or intense use. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Green
Safety Category
ANSI Z87.1+
SVHC
To Be Advised
Lens Style
Anti Fog, Hard Coat & UV Protection
Frame Colour
Black
Product Range
V30 Nemesis
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034