Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No2100-7
Order Code2886031
Product RangeTelecom Tools
Also Known AsGTIN UPC EAN: 092644764028
Technical Datasheet
4 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.930 |
3+ | €24.180 |
5+ | €23.310 |
Price for:Each
Minimum: 1
Multiple: 1
€25.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100-7
Order Code2886031
Product RangeTelecom Tools
Also Known AsGTIN UPC EAN: 092644764028
Technical Datasheet
Blade Length47.6mm
Scissor TypeElectrician
Blade Length - Metric48mm
Overall Length - Metric133mm
Blade Length - Imperial1.875"
Overall Length - Imperial5.25"
Handle Material-
Product RangeTelecom Tools
SVHCTo Be Advised
Product Overview
These Klein Tools Electrician's Scissors with stripping notches are made for telecom and electrical applications. They cut wire, cable and cordage including electrical communication 19 AWG and 23 AWG wire. The upper blade features wire stripping notches. The serrated lower blade allows for non-slip cutting action.
- Upper blade has notches for stripping 19 AWG and 23 AWG wire
- Designed for telecom and electrical applications and heavy-duty use
- Strong, tempered steel
- Nickel-plated finish resists corrosion
- Scraper and file on outside of both blades
- Serrated teeth allow for non-slip cutting action
Technical Specifications
Blade Length
47.6mm
Blade Length - Metric
48mm
Blade Length - Imperial
1.875"
Handle Material
-
SVHC
To Be Advised
Scissor Type
Electrician
Overall Length - Metric
133mm
Overall Length - Imperial
5.25"
Product Range
Telecom Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113