Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No31737
Order Code4308315
Also Known AsGTIN UPC EAN: 0092644317378
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.070 |
Price for:Each
Minimum: 1
Multiple: 1
€46.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No31737
Order Code4308315
Also Known AsGTIN UPC EAN: 0092644317378
Technical Datasheet
Saw TypeJab
Blade Length132mm
Materials CutPlastic, Wood
Product Range-
SVHCTo Be Advised
Product Overview
Jab saws can rip or tear your tool bag. With Klein Tools Folding Jab Saw, there’s no need for taped-up, homemade sheaths or big holes in your tool pouch. The fast cutting carbon steel blade is as sturdy as a fixed blade saw, but folds smartly into the comfort-grip handle. The lockback mechanism secures the blade at a full 180-degrees and also at a 125-degrees for those hard to reach spots.
- Folding saw with durable carbon steel blade is as sturdy as fixed blade jab saws
- Hand saw has faster cutting blade with triple ground teeth and ability to cut in both directions
- Lockback mechanism secures the blade open at 125-degree and fully open at 180-degree
- Folded saw keeps the blade from piercing through tool pouches and bags
- Cushioned handle-end for easier palming of the saw
- Comfortable, non-slip grip handle
- Lanyard hole for tethering
- Designed to cut through drywall, wallboard, plywood, plastic, and other construction materials
- Blade Length: 132mm (5.2")
- Overall Length: 303mm (11.9")
- Teeth Per Inch: 8
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Saw Type
Jab
Materials Cut
Plastic, Wood
SVHC
To Be Advised
Blade Length
132mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate