Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No45001
Order Code4551351
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.260 |
Price for:Each
Minimum: 1
Multiple: 1
€97.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No45001
Order Code4551351
Technical Datasheet
Staple TypeCable
Staple Cable Size18mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
45001 is a loose cable stapler. This cable stapler drives insulated staples for Romex® and data cables with one hand. It features a forward action handle for greater stability, which allows the user to push the handle, rather than squeeze, delivering easy, consistent performance. Staples are released from the front of the stapler, nearest to where the handle is pressed down. A cable guide along the entire bottom surface protects the cable during the stapling process.
- Loose cable stapler secures Romex® and data cables
- Forward action handle presses directly over nose, for greater stability
- Belt clip can be mounted to either side of stapler
- Insulated staples easily load on non-removable magazine
- Belt clip, cable guide, adjustable force setting, forward action design
- Crown width is 18.03mm, 20 staple capacity
- Handle length is 152.4mm, soft grip ergonomic handle type
- Cast aluminium material, orange/ black colour
- Overall (length x height x width) is 180.84mm x 175.51mm x 48.76mm
Technical Specifications
For Use With
Voice, Data, Video, NM (Romex) Non Metallic Sheathed Cables
Staple Cable Size
18mm
SVHC
No SVHC (27-Jun-2024)
Staple Type
Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76