Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.960 |
Price for:Each
Minimum: 1
Multiple: 1
€18.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5139
Order Code2984410
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial4.25"
External Width - Metric108mm
External Depth - Imperial12.52"
External Depth - Metric318mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
External Height - Imperial
7.01"
External Width - Imperial
4.25"
External Depth - Imperial
12.52"
Product Range
-
Bag Material
Canvas
External Height - Metric
178mm
External Width - Metric
108mm
External Depth - Metric
318mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 5139
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086