Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55455M
Order Code2886009
Product RangeTradesman Pro
Also Known AsGTIN UPC EAN: 092644554551
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €169.060 |
Price for:Each
Minimum: 1
Multiple: 1
€169.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55455M
Order Code2886009
Product RangeTradesman Pro
Also Known AsGTIN UPC EAN: 092644554551
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial15.24"
External Height - Metric387mm
External Width - Imperial17.52"
External Width - Metric445mm
External Depth - Imperial7.01"
External Depth - Metric178mm
Product RangeTradesman Pro
SVHCTo Be Advised
Product Overview
Carry both your laptop and tools in the same bag with Klein Tools' Tradesman Pro Organizer Tech Bag. It has a separate compartment that keeps a laptop protected from other tools, plus storage for adapters, cables, phones, and much more. It's great for technicians, contractors, or any tradesperson who needs to carry a laptop to the jobsite.
- Separate compartment keeps laptop protected from other tools
- Storage for adapters and cables
- Zipper pocket for files and paperwork
- Organizer pocket for pens, phone, cables, and more
- 22 pockets for tons of tool storage
- Orange interior to find tools faster
- Protective guards and water resistant material on bottom protects from the elements
Technical Specifications
Bag Type
Tool
External Height - Imperial
15.24"
External Width - Imperial
17.52"
External Depth - Imperial
7.01"
Product Range
Tradesman Pro
Bag Material
Polyester (PET)
External Height - Metric
387mm
External Width - Metric
445mm
External Depth - Metric
178mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.291