Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55655
Order Code3525374
Product RangeTradesman Pro
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €276.440 |
Price for:Each
Minimum: 1
Multiple: 1
€276.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55655
Order Code3525374
Product RangeTradesman Pro
Technical Datasheet
Bag TypeTool Backpack
Bag Material1680d Ballistic Weave
External Height - Imperial17.25"
External Height - Metric438.15mm
External Width - Imperial8.5"
External Width - Metric215.9mm
External Depth - Imperial13.5"
External Depth - Metric342.9mm
Product RangeTradesman Pro
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
17.25"
External Width - Imperial
8.5"
External Depth - Imperial
13.5"
Product Range
Tradesman Pro
Bag Material
1680d Ballistic Weave
External Height - Metric
438.15mm
External Width - Metric
215.9mm
External Depth - Metric
342.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26