Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.120 |
Product Information
Product Overview
65200 is a 5-piece, slim-profile mini ratchet set. This is the perfect answer for fastening in small, tight spaces. The 72-tooth, low-profile gear head only needs 5-Degrees of sweep allowing professionals to fasten in spots other drivers just won't fit. The handle is designed with a finger loop for control and convenience, and is made of high-strength Chromium-Vanadium steel for increased torque and long tool life. The 1/4inch dual-drive head has integrated 5/16 and 1/4inch nut drivers. So, there's no need to go back to the toolbox. The 72-tooth ratchet only needs a 5-degree sweep for tight areas. Suitable for ratcheting driver for tight spaces.
- Slim profile, steel material, 1/4inch dual-drive, hex 1/4inch, 5/16inch head type
- ASME B107-210 standard
- 110mm overall length, 20mm overall height, 30mm overall width
- 1/4inch dual-drive head and socket adapter for more versatility
- High-strength, steel construction increases torque and tool life
- Ring magnet and bit clip for better bit retention
- Finger loop provides one-hand driving and convenient storage
Contents
Slim-profile mini ratchet set, set 1/4inch and 5/16inch, nut driver, 1/4inch socket adapter, #1 and #2 phillips; 3/16inch and 1/4inch slotted drive bits.
Notes
Always wear approved eye protection.
Technical Specifications
-
-
110mm
To Be Advised
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate