Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €137.450 | 
Price for:Each
Minimum: 1
Multiple: 1
€137.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoAEPJS3
Order Code3924623
Technical Datasheet
Supply Voltage VAC-
Carrier Frequency-
Frequency Response Min-
Frequency Response Max-
External Height136mm
External Width59mm
External Depth139mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Frequency Response Min
-
External Height
136mm
External Depth
139mm
SVHC
To Be Advised
Carrier Frequency
-
Frequency Response Max
-
External Width
59mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6