Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.770 |
Price for:Each
Minimum: 1
Multiple: 1
€52.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoH80718
Order Code4070166
Technical Datasheet
Head Weight - Metric510.29g
Head Weight - Imperial18oz
Handle TypeFibreglass
Product Range-
SVHCTo Be Advised
Product Overview
H80718 is a 18-ounce, 15inch straight-claw hammer. This was engineered specifically for removing NM (Romex®) staples. Made of high-strength fiberglass for optimal shock absorption, this professional hammer features an 18-ounce forged steel head with smooth head for reduced marring. The durable handle has a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Romex® is a registered trademark of southwire company. Suitable for hammering.
- Straight-claw hammer type, NM-B staple pulling, tether hole for hanging
- 38cm overall length, 3cm overall height, 16cm overall width
- 16cm head length, 2.8cm face diameter, forged steel head material
- Orange/black handle colour, 33cm handle length, fiberglass handle material
- Straight-claw hammer with claw pulling feature for NM-B (Romex®) staple removal
- High-strength fiberglass core for maximum shock absorption
- 18-Ounce forged steel head with smooth face for reduced marring
- Compact and lightweight for frequent use, great general purpose hammer
- 15inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
Warnings
Do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection, never use on or near live electrical circuits.
Technical Specifications
Head Weight - Metric
510.29g
Handle Type
Fibreglass
SVHC
To Be Advised
Head Weight - Imperial
18oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9