Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.320 |
Price for:Each
Minimum: 1
Multiple: 1
€52.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoH80816
Order Code4070165
Technical Datasheet
Head Weight - Metric453.59g
Head Weight - Imperial16oz
Handle TypeFibreglass
Product Range-
SVHCTo Be Advised
Product Overview
H80816 is a 16-ounce, 13inch straight-claw hammer. This is made of high-strength fiberglass for optimal shock absorption. Featuring a 16-Ounce forged steel head weight and a 330.2mm overall length. The durable handle features a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Suitable for hammering.
- Straight-claw hammer type, tether hole for hanging
- 325mm overall length, 30mm overall height, 130mm overall width
- 13cm head length, 2.9cm face diameter, forged steel head material
- Orange/black handle colour, 25.4cm handle length, fiberglass handle material
- Electrician's Hammer features a straight-claw design for easy pulling of nails
- High-strength fiberglass core for maximum shock absorption
- 16-Ounce forged steel head weight, smooth head for reduced marring
- Compact and lightweight for frequent use, great general purpose hammer
- 13-Inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
Warnings
Never use on or near live electrical circuits, do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
Head Weight - Metric
453.59g
Handle Type
Fibreglass
SVHC
To Be Advised
Head Weight - Imperial
16oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7