Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €815.620 |
Product Information
Product Overview
TI290 is a high resolution, Wi-Fi enabled, professional model USB rechargeable thermal imager. The large LCD displays unseen hot and cold spots for instant troubleshooting. Excellent resolution with over 49,000 pixels and your choice of three colour palettes. The meter provides high and low temperature points, crosshairs to pinpoint specific temperatures, and options for temperature alarms.
- Thermal Imager has over 49,000 pixels to troubleshoot hot and cold spots
- Easily capture, store and share thermal images with Wi-Fi capabilities
- User selectable high and low temperature alarms from -4 to 752°F (-20 to 400°C)
- Adjustable emissivity from 0.01 to 0.99
- Select colour palettes to best capture the event; iron bow, rainbow, or grayscale
- Rechargeable lithium-ion battery
- App is available for free in Google Play™ store and in the App Store
- 3.5'' (8.9cm) TFT LCD
- Durable 6.6-Foot (2 m) drop test protection
- Dimension is 8cm x 3cm x 11.4cm
Contents
Rechargeable thermal imager, USB charging cable, Moulded soft-storage case with carabiner, Instructions.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
480 x 320
55.6° x 28°
9Hz
-
400°C
0.05K
-
-
No SVHC (14-Jun-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate