Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-853
Order Code3666416
Product RangeSCOUT PRO 3 Series
Technical Datasheet
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €284.260 |
Price for:Each
Minimum: 1
Multiple: 1
€284.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-853
Order Code3666416
Product RangeSCOUT PRO 3 Series
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height80mm
External Width38mm
External Depth178mm
Product RangeSCOUT PRO 3 Series
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
80mm
External Depth
178mm
Resistance
-
External Width
38mm
Product Range
SCOUT PRO 3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6632