Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 11 03
Order Code4163990
Also Known AsGTIN UPC EAN: 4003773041658
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.740 |
3+ | €29.150 |
Price for:Each
Minimum: 1
Multiple: 1
€29.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 11 03
Order Code4163990
Also Known AsGTIN UPC EAN: 4003773041658
Technical Datasheet
Length76mm
For Use WithAir Conditioning & Ventilation Systems, Shut-off Valves
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For control cabinets and shut-off systems in the supply of gas, water and electricity. For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards, etc.. With bit insert: slot 1.0 x 7 mm and cross recess PH2. With adapter for 1/4" bits chained to key. Additional bit adapter for 1/4" bits inside one profile. Zinc die-casted. Long execution, total length 76 mm. Additional square of 5 mm.
Technical Specifications
Length
76mm
Product Range
-
For Use With
Air Conditioning & Ventilation Systems, Shut-off Valves
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086