Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 11 04
Order Code4164003
Also Known AsGTIN UPC EAN: 4003773048954
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.400 |
3+ | €21.950 |
Price for:Each
Minimum: 1
Multiple: 1
€22.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 11 04
Order Code4164003
Also Known AsGTIN UPC EAN: 4003773048954
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Key for heating, air conditioning, sanitary and building technology, e.g. for door and window handles or for radiator-bleeding. With bit insert: slot 1.0 x 7 mm and cross recess PH2. With adapter for 1/4" bits chained to key. Additional bit adapter for 1/4" bits inside one profile. Total length: 90 mm. Zinc die-casted. Key for heating, air conditioning, sanitary and building technology, e.g. for door and window handles or for radiator-bleeding. With bit insert: slot 1.0 x 7 mm and cross recess PH2. With adapter for 1/4" bits chained to key. Additional bit adapter for 1/4" bits inside one profile. Total length: 90 mm. Zinc die-casted.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09