Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 19 57 V01
Order Code2802665
Also Known AsGTIN UPC EAN: 4003773081555
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €123.920 |
Price for:Each
Minimum: 1
Multiple: 1
€123.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 57 V01
Order Code2802665
Also Known AsGTIN UPC EAN: 4003773081555
Technical Datasheet
Plier TypeInternal & External
No. of Circlip Pliers4 Pliers
Kit Contents48 11 J2, 48 21 J21, 49 11 A2, 49 21 A21 Circlip Pliers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Tool roll made of hard-wearing polyester fabric. With practical, adjustable quick release fastener. Four common Precision Circlip Pliers for highest requirements.
Contents
48 11 J2 precision circlip pliers for internal circlips in bore holes, 48 21 J21 precision circlip pliers for internal circlips in bore holes, 49 11 A2 precision circlip pliers for external circlips on shafts, 49 21 A21 precision circlip pliers for external circlips on shafts.
Technical Specifications
Plier Type
Internal & External
Kit Contents
48 11 J2, 48 21 J21, 49 11 A2, 49 21 A21 Circlip Pliers
SVHC
No SVHC (17-Dec-2015)
No. of Circlip Pliers
4 Pliers
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.871