Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.710 |
| 3+ | €149.660 |
Product Information
Product Overview
00 20 01 V15 is a 4 Pc basic pliers set in foam tray. KNIPEX's basic tool set is highly regarded for its exceptional quality, reliability, and versatility. Designed with precision and crafted using quality materials, KNIPEX tools deliver outstanding performance across a wide range of applications. Each tool cavity is precisely manufactured for each of the four tools for easy tool location and storage.
- Four pliers in a foam tray, in a foam tray for workbenches and tool trolleys
- Clearly organized storage of tools, precisely-sized recesses for holding the pliers
- Material: two colour, closed pore foam
- Foam tray dimension (W x H x D) is 335 x 165 x 33mm
- Hardened cutting edges (approx. 60 HRC) for soft and hard wire
- Gripping zones for flat and round material for a variety of uses
- Distortion-tolerant, flexible precision tips, unique heavy-duty forged-on axle for superior strength
- 20% easier cutting due to high leverage design, grips any shaped object – round, square, hex or flat
- Dimension is 166 x 33mm
- Black atramentized/grey aromatized other surface finish
Contents
(1) of each in a foam tool storage tray: combination pliers, Long nose pliers with cutter, High leverage diagonal cutters and Cobra water pump pliers.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Knipex 0302180 Combination, 2612200 Snipe Nose, 8701250 Water Pump Pliers & 7402180 Diagonal Cutter
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate