Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €86.820 |
Price for:Each
Minimum: 1
Multiple: 1
€86.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 03 V02
Order Code4227077
Technical Datasheet
Plier TypeInternal & External
No. of Circlip Pliers4 Pliers
Kit Contents44 11 J1 / 44 11 J2 / 46 11 A1 / 46 11 A2 Circlip Pliers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Set of circlip plier (4 parts)
- Attractive sales packaging with Euro standard perforation
- Sturdy plastic retail packaging, also suitable for storage of the pliers
- Contains common circlip pliers for internal and external circlips
- Dimension is 195 x 25mm
Technical Specifications
Plier Type
Internal & External
Kit Contents
44 11 J1 / 44 11 J2 / 46 11 A1 / 46 11 A2 Circlip Pliers
SVHC
No SVHC (27-Jun-2018)
No. of Circlip Pliers
4 Pliers
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58