Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 20 09 V01
Order Code2346803
Also Known AsGTIN UPC EAN: 4003773073994
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.670 |
3+ | €87.880 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€89.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 09 V01
Order Code2346803
Also Known AsGTIN UPC EAN: 4003773073994
Technical Datasheet
Kit ContentsKNIPEX Cobra 250mm Hightech Water Pump Plier, 180mm Combination Plier, 160mm Diagonal Cutter
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm. Pliers with polished heads- handles with non-slip plastic coating and with two-colour multi-component grips.
Technical Specifications
Kit Contents
KNIPEX Cobra 250mm Hightech Water Pump Plier, 180mm Combination Plier, 160mm Diagonal Cutter
Plug Type
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95