Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €639.250 |
Price for:Each
Minimum: 1
Multiple: 1
€639.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 11
Order Code4227160
Technical Datasheet
Kit ContentsInsulation Stripper, Cable Knife, Screwdrivers, Pliers, Stripping Tool, Cutter and Polyester Bag
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
00 21 11 is an electric 14 piece "Compact" tool bag. It is suitable as an insert for "Basic" 00 21 05 LE, "BIG Basic Move" 00 21 06 LE, "BIG Twin Move" 00 21 41 LE, "BIG Twin" 00 21 42 LE, "BIG Twin Move RED" 98 99 15 LE and other popular tool cases.
- Compact tool case for the service technician
- With 8 tool pouches and 7 tool straps
- Slip-through back strap to attach to a trolley
- Made from tough polyester fabric, with zip fastener
- Equipped with 12 KNIPEX tools, total of 13 brand tools, partly VDE-tested according to DIN EN 60900
- Dimension is 296 x 61mm
- Dimension exterior, interior (W x H x D) is 410 x 60 x 290mm
Technical Specifications
Kit Contents
Insulation Stripper, Cable Knife, Screwdrivers, Pliers, Stripping Tool, Cutter and Polyester Bag
Plug Type
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.205