Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 36
Order Code2859381
Also Known AsGTIN UPC EAN: 4003773082583
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,192.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,192.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 36
Order Code2859381
Also Known AsGTIN UPC EAN: 4003773082583
Technical Datasheet
Kit Contents26 Pcs of TwinKey, Pliers, Strippers, Diagonal Cutter, Cable Knife, VDE 16 Slim, Spirit Level & Case
Product Range-
Plug Type-
Product Overview
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 42 tool pockets and 67 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Volume: 34 l. Load-bearing capacity up to 25 kg. Equipped with 26 brand name tools- some VDE tested in accordance with DIN EN/IEC 60900.
Technical Specifications
Kit Contents
26 Pcs of TwinKey, Pliers, Strippers, Diagonal Cutter, Cable Knife, VDE 16 Slim, Spirit Level & Case
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10