Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 37
Order Code2859383
Also Known AsGTIN UPC EAN: 4003773082606
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,069.000 |
2+ | €1,810.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,069.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 37
Order Code2859383
Also Known AsGTIN UPC EAN: 4003773082606
Technical Datasheet
Kit Contents63 Pcs of TwinKey, Pliers, Strippers, Diagonal Cutter, Plier Wrench, Cable Knife, Screwdriver & Case
Product Range-
Plug Type-
Product Overview
00 21 37 is a Robust45 Move electric tool case. It is dust-tight, waterproof, and temperature resistant. It also has document compartment, tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps.
- Gas pressure absorber in the hinge, pneumatically cushioned lid
- Base tray with aluminium inserts, extendable telescopic handle for comfortable transport
- Dustproof and watertight and temperature resistant
- Air pressure compensation valve, padlock eyelet
- Lockable base tray can be individually divided using aluminium separator system
- Ergonomic dual-component handle, fit-to-fly case, made from impact-resistant polypropylene
- Large smooth-running wheels
- Temperature-resistant range from -30°C to +80°C
- External dimensions (W x D x H) is 609 x 428 x 263mm
- Internal dimensions (W x D x H) is 540 x 364 x 229mm
Technical Specifications
Kit Contents
63 Pcs of TwinKey, Pliers, Strippers, Diagonal Cutter, Plier Wrench, Cable Knife, Screwdriver & Case
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15