Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 40 200
Order Code876264
Also Known AsGTIN UPC EAN: 4003773026662
Technical Datasheet
52 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €83.510 |
3+ | €81.840 |
Price for:Each
Minimum: 1
Multiple: 1
€83.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 40 200
Order Code876264
Also Known AsGTIN UPC EAN: 4003773026662
Technical Datasheet
Stripping Capacity AWG32AWG to 7AWG
Stripping Capacity Metric0.03mm² to 10mm²
For Use WithCopper & Aluminium Wires, Single & Multi Stranded Cables & Wires
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
For single, multiple and fine stranded conductors with plastic or rubber insulation. Adapts automatically to the respective cable cross-section- prevents damage to the conductor. Cutting depth can be adjusted for different insulation materials. With wire cutter for copper and aluminium wires, multiple stranded up to 10mm² and single stranded up to 6 mm². Smoothly operating mechanism. Stripping blades and clamping jaws easily replaceable. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened. For thin ribbon cables up to 10mm width in a single pass.
- Stripping from 0.03mm² to 10.0mm²
- For single, multiple and fine stranded conductors with plastic or rubber insulation
- Adapts automatically to the respective cable cross-section; prevents damage to the conductor
- Cutting depth can be adjusted for different insulation materials
- With wire cutter for copper and aluminium wires, multiple stranded up to 10mm² and single stranded up to 6mm²
- Smoothly operating mechanism
- Stripping blades and clamping jaws easily replaceable
- Low weight
- For thin ribbon cables up to 10mm width in a single pass
Technical Specifications
Stripping Capacity AWG
32AWG to 7AWG
For Use With
Copper & Aluminium Wires, Single & Multi Stranded Cables & Wires
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
0.03mm² to 10mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215456