Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 65 125 SB
Order Code3814014
Also Known AsGTIN UPC EAN: 4003773043157
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €52.620 |
3+ | €51.570 |
Price for:Each
Minimum: 1
Multiple: 1
€52.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 65 125 SB
Order Code3814014
Also Known AsGTIN UPC EAN: 4003773043157
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 10mm
For Use WithCAT 5, CAT 6, CAT 7, Twisted-Pair Cables
Product Range-
Product Overview
For stripping UTP and STP data cables with diameters of 4.5 to 10.0 mm. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Double shell, folding back stripping tool. With opening spring and locking device. Practical clip for easy transport. Body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, TiN-coated.
Technical Specifications
Stripping Capacity AWG
-
For Use With
CAT 5, CAT 6, CAT 7, Twisted-Pair Cables
Stripping Capacity Metric
4.5mm to 10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065