Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 60 100 SB
Order Code3330977
Also Known AsGTIN UPC EAN: 4003773040811
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.130 |
Price for:Each
Minimum: 1
Multiple: 1
€28.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 60 100 SB
Order Code3330977
Also Known AsGTIN UPC EAN: 4003773040811
Technical Datasheet
Stripping Capacity Metric4.8mm to 7.5mm
For Use WithCoax Cables & PVC Round Cables
Product Range-
Product Overview
For stripping all common coax cables between 4.8 - 7.5 mm dia. (e.g. for TV- and satellite antenna), also suitable for PVC round cable 3 x 0.75 mm². With length scale 5.0 - 20.0 mm. Double shell, folding back stripping tool. With opening spring and locking device. Body: plastic, fibreglass-reinforced.
Technical Specifications
Stripping Capacity Metric
4.8mm to 7.5mm
Product Range
-
For Use With
Coax Cables & PVC Round Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04