Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No22 05 140
Order Code2851454
Also Known AsGTIN UPC EAN: 4003773042891
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.750 |
Price for:Each
Minimum: 1
Multiple: 1
€29.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No22 05 140
Order Code2851454
Also Known AsGTIN UPC EAN: 4003773042891
Technical Datasheet
Plier StyleRound Nose
Overall Length140mm
Product Range-
Product Overview
For bending wire loops. Round, short jaws- finely ground. Smooth tips. Special tool steel, forged, oil-hardened.
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
140mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127