Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €51.000 |
Price for:Each
Minimum: 1
Multiple: 1
€51.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No41 04 300
Order Code4241159
Plier StyleSelf Grip
Jaw Opening Max65mm
Overall Length300mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
41 04 300 is a 12inch, round jaw, grip plier. Jaw capacity - up to 2 19/32" for round material, up to 1 3/16" for square stock and up to 1 11/32" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation
- High clamping pressure due to toggle lever action
- Jaws for round workpieces, with wire cutter
- Pliers body rolled steel, high-strength, galvanized surface finish
- Gripping jaws chrome vanadium electric steel, forged, silver colour
- With adjustment screw and release lever, one-hand operation
- 65mm clamping width round, 30mm clamping width square, 34mm clamping width hexagon
- Dimension is 300 x 74 x 17mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Self Grip
Overall Length
300mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.923