Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €167.730 |
Price for:Each
Minimum: 1
Multiple: 1
€167.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No44 10 J6
Order Code3537437
Technical Datasheet
Plier TypeInternal Straight
Overall Length580mm
Bore Size Min252mm
Bore Size Max400mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Plier Type
Internal Straight
Bore Size Min
252mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
580mm
Bore Size Max
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.755