Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No46 31 A02
Order Code2851465
Also Known AsGTIN UPC EAN: 4003773066996
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.190 |
6+ | €22.730 |
Price for:Each
Minimum: 1
Multiple: 1
€23.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No46 31 A02
Order Code2851465
Also Known AsGTIN UPC EAN: 4003773066996
Technical Datasheet
Plier TypeExternal Bent 45°
Plier StyleBent Tip
Overall Length130mm
Bore Size Min3mm
Bore Size Max10mm
No. of Tips Supplied-
Product Range-
Product Overview
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened.
Technical Specifications
Plier Type
External Bent 45°
Overall Length
130mm
Bore Size Max
10mm
Product Range
-
Plier Style
Bent Tip
Bore Size Min
3mm
No. of Tips Supplied
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083