Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No48 11 J0
Order Code4401116
Also Known AsGTIN UPC EAN: 4003773048510
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.310 |
3+ | €23.820 |
Price for:Each
Minimum: 1
Multiple: 1
€24.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No48 11 J0
Order Code4401116
Also Known AsGTIN UPC EAN: 4003773048510
Technical Datasheet
Plier TypeInternal Straight
Plier StyleCirclip
Jaw Opening Max13mm
Overall Length140mm
Bore Size Min8mm
Bore Size Max13mm
No. of Tips Supplied-
Product Range-
Product Overview
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn.
Technical Specifications
Plier Type
Internal Straight
Jaw Opening Max
13mm
Bore Size Min
8mm
No. of Tips Supplied
-
Plier Style
Circlip
Overall Length
140mm
Bore Size Max
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1