Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €188.170 |
Price for:Each
Minimum: 1
Multiple: 1
€188.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No71 82 950
Order Code4256070
Technical Datasheet
Overall Length950mm
Cutting Capacity Max11mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
71 82 950 is a concrete mesh cutter. The special shape of the mesh cutter head enables it to cut structural steel that is lying down flat. It features high cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio.
- Cutting capacity of steel up to 48 HRC hardness, joint is made of special tool steel, forged
- Robust cutting edges are induction hardened, cutting edge hardness (approx. 62 HRC)
- Forged-in stopper with comfortable shock-absorber, comfortable angled handles to minimize effort
- Good access due to very flat construction of head and joint area, bolted cutter head, replaceable
- Sturdy, two-colour dual component handles won’t slip, precise adjustment (12 positions) by cam bolt
- Blade is made of chrome vanadium heavy-duty steel; forged, multi stage oil-hardened
- Handles are made of steel tube, powder-coated, multi-component handle
- Black atramentized surface finish, bolted joint
- Ergonomically angled handles to minimise effort, precise adjustment (12 positions) by eccentric bolt
- Dimension is 950 x 180 x 40mm, 44mm cutting edge length, 40mm head thickness
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
950mm
Product Range
-
Cutting Capacity Max
11mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.11