Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €245.650 |
Price for:Each
Minimum: 1
Multiple: 1
€245.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No83 30 030
Order Code4256118
Technical Datasheet
Length680mm
Jaw Opening Max120mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
83 30 030 is a slim, S-type jaw, Swedish pipe wrench. It is easily adjusted up and down while working in tight spaces - no need to open the handles wide.
- Three-point gripping on pipes, self-locking, I-beam handle design for increased leverage
- For use on plumbing fittings and auto front end alignment, captive adjusting nut
- Features jaws with offset teeth in opposite direction for a strong grip
- Teeth are induction hardened for greater durability and longer life
- Chrome vanadium electric steel, forged, multi stage oil-hardened
- Red powder coated, jaws bright ground, DIN 5234 standard
- Gripping jaws with specially hardened teeth, hardness approx. 56 HRC
- Dimension is 680 x 87 x 31mm, capacities for nuts is 120mm
- Bare handles, serrated gripping surface, polished jaws
- Maximum jaw opening - round pipe/maximum jaw opening - working capacity is 4-3/4"
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Length
680mm
Product Range
-
Jaw Opening Max
120mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.366