Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.990 |
Product Information
Product Overview
90 23 01 BK is a KNIPEX DP50 pipe cutter for the plastic drain pipes. Cut and chamfer all common domestic plastic drain pipes up to Ø50mm in a single operation. It has eversible high-quality ball-bearing steel blade, can be easily replaced without tools. Clean cut, no readjusting or deburring is required, reducing potential blockages or damages to the seals. Cuts high temperature and other plastic pipes with Ø32, 40 or 50mm and wall thicknesses up to 2.4mm. It has optimal cutting due to slide-bearing and self-adjusting guide rolls. Features easy to positioning due to a clear view of the cutting point. Spring-loaded blade no inconvenient readjusting while cutting. Exchangeable blade with two cutting edges can be reversed when showing signs of wear.
- Cuts lengths as small as 10mm
- Durable housing made of glass fibre reinforced plastic
- Plastic coated handles
- Weight is 142g
- Dimensions is 202mm x 40mm x 19mm
Technical Specifications
Plastic Tube
50mm
No SVHC (27-Jun-2018)
202mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate