Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.260 |
6+ | €21.810 |
Product Information
Product Overview
92 78 77 ESD is a stainless steel blunt-tip gripping tweezer. It features electrically dissipative coating: Universal tweezer in the ESD version equalizes differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms. It has a wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, and narrow or blunt tips. The high-quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects. ESD handle versions discharge electrostatic energy through the handles in a gradual and controlled manner (Dissipative 104/109 OHM regarding DIN EN 61340-5-1).
- For the electronics and precision engineering industries
- Antimagnetic to avoid electromagnetic damage
- Blunt tips offer a firm grip but won't damage surrounding components
- Serrated gripping surface provides secure and firm grip on objects
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 145 x 11 x 17mm
- DIN EN 61340 -5-1 standard, non-magnetizable (80%)
- 1.30mm tip thickness, 2.70mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision, ESD Safe
145mm
Stainless Steel Body
-
Straight, Round
-
Stainless Steel Tip
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate