Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.390 |
Price for:Each
Minimum: 1
Multiple: 1
€27.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No99 11 250
Order Code4227061
Technical Datasheet
Overall Length250mm
Cutting Capacity Max3.3mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
99 11 250 is a high leverage concreters nipper. The 25% less effort is required compared to conventional concreters' nippers of the same size. High leverage joint minimizes strain when working with thick binding wires. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles.
- Extra-slim form for tying deep mounted steel rods
- To lace concrete reinforcing steel with binding wire from a roll
- Wire is twisted and cut in a single pass
- High-leverage joint, minimising strain, even when thick binding wires are used
- Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
- High grade special tool steel, forged, multi stage oil-hardened material type
- Plastic coating handle type, polished surface finish, rivet join type
- Bevel cutting edge shape, red colour, DIN ISO 9242 standard
- 23.0mm cutting edge length, 25.0mm head width, Ø 3.3mm cutting capacities medium hard wire
- Dimension is 250 x 47 x 23mm
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
3.3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442