Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPA206R
Order Code807758
Product RangeMPA Series
Your Part Number
407 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.740 |
| 5+ | €13.360 |
| 10+ | €12.240 |
| 20+ | €10.750 |
| 50+ | €9.800 |
Price for:Each
Minimum: 1
Multiple: 1
€15.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPA206R
Order Code807758
Product RangeMPA Series
Technical Datasheet
Product RangeMPA Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.4mm
Contact ConfigurationDPDT
Contact Voltage AC Nom250V
Switch OperationOn-(On)
Contact Voltage DC Nom30V
Contact Current Max6A
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Product Overview
The MPA series miniature Pushbutton Switch with solder tags and copper alloy silver-plated terminals.
- Various buttons available
- 30000-cycle Operating life
- -45 to 140°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MPA Series
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Max
6A
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
