Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPG 206 R
Order Code8546894
Product RangeMPG
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.150 |
5+ | €15.680 |
10+ | €14.720 |
20+ | €13.760 |
50+ | €12.540 |
Price for:Each
Minimum: 1
Multiple: 1
€20.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPG 206 R
Order Code8546894
Product RangeMPG
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMPG
Panel Cutout Diameter11.8mm
Contact ConfigurationDPDT
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Product Overview
The MPG 206 R is a double-pole double-throw (DPDT) Miniature Pushbutton Switch with silver plated brass solder tag terminals and ON-Momentary function. The heavy duty series switch has silver plated brass contact, stainless steel housing and copper alloy bushing/actuator.
- <lt/>10mΩ Maximum contact resistance
- <gt/>1000MΩ at 500VDC Insulation resistance
- 1500V, 50Hz for duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
11.8mm
Contact Voltage AC Nom
250V
Switch Operation
On-(On)
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
MPG
Contact Configuration
DPDT
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016