Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103C
Order Code807710
Product RangeMSP3 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP103C
Order Code807710
Product RangeMSP3 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMSP3 Series
Panel Cutout Diameter6.4mm
Contact Voltage AC Nom125V
Contact Configuration-
Switch OperationOff-(On)
Contact Voltage DC Nom24V
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (17-Jan-2023)
Product Overview
The MSP series miniature Pushbutton Switch with solder tags terminals Silver/gold-plated contacts.
- 30000-cycle Operating life
- -45 to 110°C Operating temperature range
- PC terminals
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Configuration
-
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
MSP3 Series
Contact Voltage AC Nom
125V
Switch Operation
Off-(On)
Contact Current Max
3A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
