Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.790 |
25+ | €1.760 |
50+ | €1.710 |
100+ | €1.650 |
500+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKODENSHI
Manufacturer Part NoSG-211
Order Code491354
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width-
Supply Voltage Min-
Gap Width2mm
Aperture Width0.4mm
Supply Voltage Max-
Sensor Case / Package-
Forward Current If50mA
Reverse Voltage Vr5V
Collector Emitter Voltage Max30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The SG-211 is a Photo Interrupter with a GaAs IRED and phototransistor. It features as 0.4mm aperture, easy mount on PCB and very compact. The photo interrupter is suitable for floppy disk drives and camera.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.4mm
Sensor Case / Package
-
Reverse Voltage Vr
5V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Gap Width
2mm
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629