Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoGRAPHIT 33 200ML
Order Code832959
Also Known AsGTIN UPC EAN: 5412386760099
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoGRAPHIT 33 200ML
Order Code832959
Also Known AsGTIN UPC EAN: 5412386760099
Technical Datasheet
Coating Type-
Coating ApplicationsElectrical, Electronics
Dispensing MethodAerosol
Coating ColourBlack
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GRAPHIT 33 200ML is a Graphite Lacquer for conductive coatings. It contains a high level of pure and fine graphite powder. This results in a good electrical conductivity, as well as gliding and release agent properties of the graphite lacquer. The coating exhibits good adhesion on metal, many plastics, glass and wood.
- ±90°C Temperature Resistance
- <lt/>20-minute Tack-free and 4-hour Cured Drying Time at Room Temperature
- Providing a Conductive Layer to Non-conductive Media
- Used to Avoid Electrostatic Build-up in Packaging Materials and Housings of Electronic Equipment
Applications
Industrial
Technical Specifications
Coating Type
-
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electrical, Electronics
Coating Colour
Black
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:38019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950