Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSILICONE SEALANT, 75ML
Order Code4166531
Product RangeSILICONE SEALANT
Also Known As33393 , 1032764
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | €19.970 |
Price for:Each
Minimum: 12
Multiple: 12
€239.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSILICONE SEALANT, 75ML
Order Code4166531
Product RangeSILICONE SEALANT
Also Known As33393 , 1032764
Dispensing MethodCartridge
Volume75l
Weight-
Product RangeSILICONE SEALANT
SVHCNo SVHC (07-Nov-2024)
Product Overview
Silicone adhesive sealant is a ready-to-use, neutral cure, one part, room temperature vulcanizing elastomer. It has been formulated for use in industrial applications where no corrosion is a prerequisite. With excellent insulating and sealing properties, the product is extremely effective for prevention of arcing on high tension connections and for sealing Low noise blocks (LNB’s) in satellite TV installations.
- 75ml fill size
- Ready to use air curing sealant, cures at room temperature in 30-40 minutes
- Prevents arcing. Effective from -50°C to +220°C
- Non-corrosive
- Exhibits adhesion to most non-porous substrates, particularly plastics, without the use of a prime
- Translucent, grey, thixotropic paste appearance
- Sweetly ammoniacal odour
- Tack-free time is 60minutes, maximum
- Cure through time is 10hours, maximum
- Dispersible in aromatic hydrocarbon solvents
Technical Specifications
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
75l
Product Range
SILICONE SEALANT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001