Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKOSS
Manufacturer Part NoBT539IK
Order Code2814848
Technical Datasheet
Carrier Frequency2.4GHz
Frequency Response Min10Hz
Frequency Response Max20kHz
Drive Unit Type-
Connector Type-
Product Range-
Technical Specifications
Carrier Frequency
2.4GHz
Frequency Response Max
20kHz
Connector Type
-
Frequency Response Min
10Hz
Drive Unit Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536