Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVM-216H
Order Code3531243
Also Known AsGTIN UPC EAN: 7290012307294
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVM-216H
Order Code3531243
Also Known AsGTIN UPC EAN: 7290012307294
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Distribution amplifier for HDMI signals. Reclocks and equalizes the signal and distributes it to a number of identical outputs.
- Max. Data Rate: 1.65Gbps
- HDCP Compliant
- Enhanced EDID (Extended Display Identification Data)
- The unit can store and recall a default EDID setting in non-volatile memory from one of the outputs
- Allows for convenient and reliable connection to the source
- Active Input & Output LED Indicators
- Inputs: 2x HDMI connectors
- Outputs: 16x HDMI connectors
- Two selectable HDMI inputs
- Supplied with AC power lead
- Standard 1U 19" rack mount size
- Weight: 2.5kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.88