Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVS-41HC
Order Code3400607
Also Known AsGTIN UPC EAN: 7291063006921
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVS-41HC
Order Code3400607
Also Known AsGTIN UPC EAN: 7291063006921
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
High performance switch for HDMI signals; switch any one of the four inputs to a single output via simple front panel controls or IR remote.
- High bandwidth: 6.75Gbps (2.25Gbps per channel)
- HDMI Deep Color and x.v.Color™ support
- High definition audio: supports Dolby TrueHD, DTS-HD and HDMI uncompressed audio channels
- Intelligent EDID handling and processing ensures plug-and-play operation for HDMI devices
- Compact design suitable for desktop use
- HDMI and HDCP compliant
- Connections: 4x HDMI in, 1x HDMI out
Contents
Switch, AC adaptor and IR remote
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.475